Part Details for 302-28-10-GR-0100F by CnC Tech LLC
Overview of 302-28-10-GR-0100F by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 302-28-10-GR-0100F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN217GR-100-ND
|
DigiKey | CABLE RIBBON 10COND 0.05" GRAY Min Qty: 1 Lead time: 20 Weeks Container: Spool |
56 In Stock |
|
$19.4905 / $37.4700 | Buy Now |
|
Onlinecomponents.com | Flat Ribbon Cable - Gray - 4 Conductors 28 AWG Pitch 1.27mm - 100Ft Reel | 0 |
|
$14.9600 / $18.8900 | Buy Now |