Part Details for 302-28-10-GR-0250F by CnC Tech LLC
Overview of 302-28-10-GR-0250F by CnC Tech LLC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 302-28-10-GR-0250F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN217GR-10-ND
|
DigiKey | CBL RIBN 10COND 0.05 GRAY 10' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
5 In Stock |
|
$3.2240 / $5.0300 | Buy Now |
DISTI #
CN217GR-05-ND
|
DigiKey | CBL RIBN 10COND 0.05 GRAY 5' Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4191 / $3.7500 | Buy Now |
DISTI #
CN217GR-01-ND
|
DigiKey | CBL RIBN 10COND 0.05 GRAY 1' Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5583 / $2.5400 | Buy Now |
DISTI #
CN217GR-50-ND
|
DigiKey | CBL RIBN 10COND 0.05 GRAY 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool | Temporarily Out of Stock |
|
$10.1504 / $15.6200 | Buy Now |
DISTI #
CN217GR-250-ND
|
DigiKey | CABLE RIBBON 10COND 0.05" GRAY Min Qty: 1 Lead time: 20 Weeks Container: Spool | Temporarily Out of Stock |
|
$44.7405 / $85.4700 | Buy Now |
DISTI #
CN217GR-25-ND
|
DigiKey | CBL RIBN 10COND 0.05 GRAY 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.9854 / $9.1700 | Buy Now |
DISTI #
V99:2348_17633667
|
Arrow Electronics | Flat Ribbon Cable Polyvinyl Chloride 10Conductors 28AWG 300V 76.2m Reel Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1614 | Americas - 1 |
|
$34.0500 / $47.6700 | Buy Now |
|
Onlinecomponents.com | Flat Ribbon Cable - Gray - 4 Conductors 28 AWG Pitch 1.27mm - 250Ft Reel | 0 |
|
$36.7000 / $46.3500 | Buy Now |