Part Details for 302-STS-DS/02 by WECO Electrical Connectors
Overview of 302-STS-DS/02 by WECO Electrical Connectors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 302-STS-DS/02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70212296
|
RS | Conn, Term Strip, Depluggable, Plug, 2, 8 mm, 20-14 AWG, 6 A, 300 V | WECO 302-STS-DS/02 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8200 | RFQ |
|
Future Electronics | Conn, Term Strip, Plug, 2, 8 mm, 20-14 AWG, RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 0Bag |
|
$0.7650 / $0.8450 | Buy Now |
|
Onlinecomponents.com | Conn - Term Strip - Depluggable - Plug - 2 Pole - 8mm Pitch - 20 to 14 AWG - 6A - 300V A - 300V |
2129 In Stock 2 On Order |
|
$0.6710 / $0.8270 | Buy Now |
DISTI #
77679522
|
Verical | DEPLUGGABLE TERMINAL STRIPS FOR PANEL / CHASSIS MOUNTING Min Qty: 250 Package Multiple: 250 Date Code: 2346 | Americas - 2000 |
|
$1.0227 / $1.1486 | Buy Now |
|
CHIPMALL.COM LIMITED | 1 Plugin,P=8mm Screw terminal ROHS | 248 |
|
$0.5706 / $0.9701 | Buy Now |
|
LCSC | 1 PluginP8mm Screw terminal ROHS | 248 |
|
$0.5823 / $0.9899 | Buy Now |
|
Master Electronics | Conn - Term Strip - Depluggable - Plug - 2 Pole - 8mm Pitch - 20 to 14 AWG - 6A - 300V A - 300V |
2129 In Stock 2 On Order |
|
$0.6710 / $0.8270 | Buy Now |