Part Details for 302119000 by C&K
Overview of 302119000 by C&K
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 302119000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH1136
|
Newark | 302119000 |C&k Components 302119000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.7200 / $44.6500 | Buy Now |
DISTI #
CKN1187-ND
|
DigiKey | SWITCH THUMB BCD 0.1A 120V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
43 In Stock |
|
$36.9569 / $52.9700 | Buy Now |
DISTI #
2266-302119000-ND
|
DigiKey | SWITCH THUMB BCD 0.1A 120V Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$49.2400 | Buy Now |
DISTI #
611-302119000
|
Mouser Electronics | Thumbwheel Switches & Pushwheel Switches BCD 10 POS REAR MNT RoHS: Compliant | 64 |
|
$36.3500 / $48.6000 | Buy Now |
DISTI #
70128483
|
RS | Switch, Thumbwheel, Decimal, BCD, 10 Position, Rear Mount, Type 0 Termination | C&K 302119000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$35.6800 / $46.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$48.5500 | Buy Now |
DISTI #
51598133
|
Verical | Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 120VAC 28VDC PC Board Panel Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1721 | Americas - 75 |
|
$40.7770 / $59.9373 | Buy Now |
DISTI #
302119000
|
TTI | Thumbwheel Switches & Pushwheel Switches BCD 10 POS REAR MNT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
302119000
|
TME | Encoding switch, +/-, Pos: 10, Rcont max: 100mΩ, Rinsul min: 1GΩ Min Qty: 50 | 0 |
|
$42.0800 | RFQ |
DISTI #
C&K Components 302119000
|
PEI Genesis | Thumb/Pushwheel Switch | 0 |
|
Buy Now |
Part Details for 302119000
302119000 CAD Models
302119000 Part Data Attributes:
|
302119000
C&K
Buy Now
Datasheet
|
Compare Parts:
302119000
C&K
THUMB/PUSHWHEEL SWITCH-0SWITCHES, BINARY CODED DECIMAL, 0.1A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 20 Weeks | |
Actuator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Actuator Type | THUMBWHEEL | |
Body Breadth | 10.52 mm | |
Body Height | 28.96 mm | |
Body Length or Diameter | 33.02 mm | |
Center Contact Material | COPPER ALLOY | |
Contact (AC) Max Rating R Load | .1A@120VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@28VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | ACRYLONITRILE BUTADIENE STYRENE(ABS) | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | ||
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Termination Type | SOLDER |