Part Details for 3023-2 by Keystone Electronics Corp
Overview of 3023-2 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3023EDD#PBF | Analog Devices | 2x 100mA, L Drop, L N, uP Reg | |
LT3023EDD#TRPBF | Analog Devices | 2x 100mA, L Drop, L N, uP Reg | |
5962-88663023X | Analog Devices | 8 BIT DAC IC |
Price & Stock for 3023-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W4560
|
Newark | Battery Holder, Coin Cell 20Mm, Th, Battery Sizes Accepted:Coin Cell - 20Mm, No. Of Batteries:2, Product Range:- Rohs Compliant: Na |Keystone 3023-2 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7300 / $0.7800 | Buy Now |
DISTI #
36-3023-2-ND
|
DigiKey | BATT RETAINER COIN 20MM PC PIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1390 In Stock |
|
$1.1800 | Buy Now |
DISTI #
534-3023-2
|
Mouser Electronics | Coin Cell Battery Holders COIN CELL CLIP RoHS: Compliant | 20 |
|
$0.6720 / $1.1000 | Buy Now |
DISTI #
71118150
|
RS | Coin Cell Clip, THM, Insulated Retainer, For Cell Size 20mm, Tin-Nickel Plating | Keystone Electronics 3023-2 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7600 / $0.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.6630 | Buy Now |
DISTI #
KEYS3023-2
|
TME | Clip, CR2020,CR2025,CR2032, PCB,THM, for PCB Min Qty: 10 | 0 |
|
$0.7600 / $0.9700 | RFQ |
DISTI #
000000000003888996
|
Sager | Coin Cell Battery Holders COIN CELL CLIP | 0 |
|
Buy Now |