Part Details for 30235101 by Delphi Automotive LLP
Overview of 30235101 by Delphi Automotive LLP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for 30235101
30235101 CAD Models
30235101 Part Data Attributes:
|
30235101
Delphi Automotive LLP
Buy Now
Datasheet
|
Compare Parts:
30235101
Delphi Automotive LLP
Combination Line Connector, 40 Contact(s), Female,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DELPHI CONNECTION SYSTEMS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 1.173 inch | |
Body Depth | 1.669 inch | |
Body Length | 1.921 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | COPPER FERROUS/COPPER TIN/TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Rows Loaded | 12 | |
Option | GENERAL PURPOSE | |
Shell Material | PA/PBT | |
Total Number of Contacts | 40 |