Part Details for 3024177 by Phoenix Contact
Overview of 3024177 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 3024177
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3708-ND
|
DigiKey | CONN TERM BLK END PLATE GRAY Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
48 In Stock |
|
$0.3700 | Buy Now |
DISTI #
651-3024177
|
Mouser Electronics | Terminal Block Tools & Accessories D-MZB 1.5 RoHS: Compliant | 0 |
|
$0.4170 / $0.4200 | Order Now |
|
Onlinecomponents.com | End cover - length: 32 mm - width: 4 mm - height: 22 mm - color: gray RoHS: Compliant |
350 In Stock |
|
$0.3761 / $0.5320 | Buy Now |
DISTI #
3024177
|
TTI | Terminal Block Tools & Accessories D-MZB 1.5 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.3830 / $0.4820 | Buy Now |
DISTI #
000000000000187499
|
Sager | Terminal Block Tools & Accessories D-MZB 1.5 Min Qty: 50 | 0 |
|
$0.4664 / $0.5441 | Buy Now |
DISTI #
SMC-3024177
|
Sensible Micro Corporation | Terminal Block Tools & Accessories D-Mzb 1.5 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 14 |
|
$0.3655 / $0.4085 | RFQ |
DISTI #
60P0284
|
Bürklin Elektronik | End cover for terminal block, 3024177 Min Qty: 5 | 33 |
|
$0.2007 / $0.2619 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 950 |
|
RFQ | |
|
Master Electronics | End cover - length: 32 mm - width: 4 mm - height: 22 mm - color: gray RoHS: Compliant |
350 In Stock |
|
$0.3761 / $0.5320 | Buy Now |
Part Details for 3024177
3024177 CAD Models
3024177 Part Data Attributes
|
3024177
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3024177
Phoenix Contact
Terminal Block Accessory, End Cover
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | GOST | |
Assembly Item Name | END COVER | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |