Part Details for 30242 by Wiha Quality Tools
Overview of 30242 by Wiha Quality Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J1892
|
Newark | Softfinish Esd Slotted Screwdriver 3.0Mm X 100Mm Rohs Compliant: Yes |Wiha 30242 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4100 | Buy Now |
DISTI #
431-2443-ND
|
DigiKey | SCREWDRIVER SLOT 0.5X3MM 8.03" Min Qty: 1 Lead time: 2 Weeks Container: Box |
26 In Stock |
|
$6.5736 / $7.0600 | Buy Now |
DISTI #
596-30242
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SoftFinish ESD Slotted Screwdriver 3.0mm x 100mm | 0 |
|
$6.5600 / $7.0600 | Order Now |
DISTI #
71124919
|
RS | ESD SoftFinish Slotted Drivers 3.0mm | Wiha Tools 30242 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4400 / $6.8500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0000 / $10.8800 | Buy Now |
DISTI #
881SC0242
|
TestEquity LLC | Wiha 30242 Screwdriver, Slotted, ESD Safe, 3.0mm Drive, 100mm Blade, Softfinish Handle | 1 |
|
$8.4700 | Buy Now |