Part Details for 3026094 by Phoenix Contact
Overview of 3026094 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3026094
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4110-ND
|
DigiKey | JUMPER TERM BLK 5POS RING Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5600 | Buy Now |
DISTI #
651-3026094
|
Mouser Electronics | Terminal Block Tools & Accessories EB 5-OTTA 2.5 RoHS: Compliant | 20 |
|
$3.4700 / $4.8700 | Buy Now |
|
Onlinecomponents.com | Insertion bridge - pitch: 9 mm - number of positions: 5 - color: gray RoHS: Compliant |
32 In Stock |
|
$3.6800 / $7.7400 | Buy Now |
DISTI #
3026094
|
TTI | Terminal Block Tools & Accessories EB 5-OTTA 2.5 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$3.4400 / $3.9100 | Buy Now |
DISTI #
000000000000187586
|
Sager | Terminal Block Tools & Accessories EB 5-OTTA 2.5 Min Qty: 10 | 0 |
|
$4.3800 / $5.1000 | Buy Now |
|
Dynamic Solutions GmbH | Insertion bridge | 1500 |
|
RFQ | |
DISTI #
2922528
|
Farnell | INSERTION BRIDGE, EB 5-OTTA 2,5 RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$2.9382 | Buy Now |
|
Master Electronics | Insertion bridge - pitch: 9 mm - number of positions: 5 - color: gray RoHS: Compliant |
32 In Stock |
|
$3.6800 / $7.7400 | Buy Now |
Part Details for 3026094
3026094 CAD Models
3026094 Part Data Attributes:
|
3026094
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3026094
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |