Part Details for 302R29W102KV4E by Johanson Dielectrics Inc
Overview of 302R29W102KV4E by Johanson Dielectrics Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 302R29W102KV4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T3034
|
Newark | Smd Multilayer Ceramic Capacitor, 1000 Pf, 10%, X7R, 3 Kv, 1808 [4520 Metric] Rohs Compliant: Yes |Johanson Dielectrics 302R29W102KV4E Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 24830 |
|
$0.2030 / $0.5320 | Buy Now |
DISTI #
46W2327
|
Newark | Ceramic Capacitor, 1000Pf, 3Kv, X7R, Smd, Full Reel, Capacitance:1000Pf, Voltage(Dc):3Kv, Capacitor Case/Package:1808 [4520 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:4.7Mm Rohs Compliant: Yes |Johanson Dielectrics 302R29W102KV4E Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1150 / $0.1230 | Buy Now |
DISTI #
605-302R29W102KV4E
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250VAC 1000pF 10% X7R RoHS: Compliant | 368680 |
|
$0.1110 / $0.4800 | Buy Now |
DISTI #
E54:1762_02033140
|
Arrow Electronics | Cap Ceramic 0.001uF 3000V X7R 10% Pad SMD 1808 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Date Code: 2423 | Europe - 438000 |
|
$0.1071 / $0.1161 | Buy Now |
DISTI #
V36:1790_07471907
|
Arrow Electronics | Cap Ceramic 0.001uF 3000V X7R 10% Pad SMD 1808 125°C T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 13 Weeks Date Code: 2402 | Americas - 8000 |
|
$0.1042 / $0.1290 | Buy Now |
DISTI #
V72:2272_07471907
|
Arrow Electronics | Cap Ceramic 0.001uF 3000V X7R 10% Pad SMD 1808 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2349 Container: Cut Strips | Americas - 3558 |
|
$0.1303 / $0.4299 | Buy Now |
|
Bristol Electronics | 1951 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 1nf, 3KV, 10±%, X7R Temp Coef. | 13 |
|
$0.2463 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 3KV, 10±%, X7R Temp Coef. | 1568 |
|
$0.2463 / $0.8210 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1nf, 3KV, 10±%, X7R Temp Coef. | 1560 |
|
$0.2000 / $1.0000 | Buy Now |
Part Details for 302R29W102KV4E
302R29W102KV4E CAD Models
302R29W102KV4E Part Data Attributes
|
302R29W102KV4E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
302R29W102KV4E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.16 mm | |
JESD-609 Code | e3 | |
Length | 5.21 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.29 mm |
Alternate Parts for 302R29W102KV4E
This table gives cross-reference parts and alternative options found for 302R29W102KV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 302R29W102KV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHV1808N3K0102KXT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | Cal-Chip Electronics | 302R29W102KV4E vs CHV1808N3K0102KXT |
VJ1808Y102KBHAT4X | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | 302R29W102KV4E vs VJ1808Y102KBHAT4X |
KGF42CR73U102KY | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 302R29W102KV4E vs KGF42CR73U102KY |
CHV1808X3K0102KXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | 302R29W102KV4E vs CHV1808X3K0102KXT |
302R29W102KV4U | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 302R29W102KV4E vs 302R29W102KV4U |
KGM42CR73U102KK | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 302R29W102KV4E vs KGM42CR73U102KK |
NMC-P1808X7R102K3KTRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | NIC Components Corp | 302R29W102KV4E vs NMC-P1808X7R102K3KTRPLPF |
302R29W102KV4 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 302R29W102KV4E vs 302R29W102KV4 |