Part Details for 3030 by Adafruit Industries
Overview of 3030 by Adafruit Industries
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC7862
|
Newark | Micro B Usb 2-Way Y Splitter Cable |Adafruit 3030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0700 | Buy Now |
DISTI #
1528-2040-ND
|
DigiKey | CBL MCR B RCPT-MCR B PLUG 0.98' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
49 In Stock |
|
$2.9500 | Buy Now |
DISTI #
485-3030
|
Mouser Electronics | Adafruit Accessories Micro B USB 2-Way Y Splitter Cable RoHS: Compliant | 0 |
|
$2.9500 | Order Now |
DISTI #
V99:2348_17635172
|
Arrow Electronics | Cable Assembly USB 0.18m/0.3m Micro USB Type B to 2Micro USB Type B Min Qty: 38 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1734 | Americas - 134 |
|
$2.6550 | Buy Now |
DISTI #
70928120
|
RS | Micro B USB 2-Way Y Splitter Cable | Adafruit Industries 3030 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9500 | RFQ |
DISTI #
58855122
|
Verical | Cable Assembly USB 0.18m/0.3m Micro USB Type B to 2Micro USB Type B Min Qty: 38 Package Multiple: 1 Date Code: 1734 | Americas - 134 |
|
$2.6550 | Buy Now |
Part Details for 3030
3030 CAD Models
3030 Part Data Attributes
|
3030
Adafruit Industries
Buy Now
|
Compare Parts:
3030
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |