Part Details for 3030324 by Phoenix Contact
Overview of 3030324 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3030324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3030324-ND
|
DigiKey | FBSL 2-8 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
43 In Stock |
|
$0.6188 / $0.8700 | Buy Now |
DISTI #
651-3030324
|
Mouser Electronics | Terminal Block Tools & Accessories FBSL 2-8 RoHS: Compliant | 70 |
|
$0.6180 / $0.8700 | Buy Now |
DISTI #
71870293
|
RS | FBSL 2-8 | Phoenix Contact 3030324 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6700 / $1.1200 | RFQ |
|
Onlinecomponents.com | Plug-in bridge - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: red RoHS: Compliant | 0 |
|
$0.6390 / $0.9030 | Buy Now |
DISTI #
000000000005972342
|
Sager | Terminal Block Tools & Accessories FBSL 2-8 Min Qty: 10 | 0 |
|
$0.7920 / $0.9240 | Buy Now |
|
Dynamic Solutions GmbH | Plug-in bridge | 1700 |
|
RFQ | |
|
Master Electronics | Plug-in bridge - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: red RoHS: Compliant | 0 |
|
$0.6390 / $0.9030 | Buy Now |