Part Details for 3030941 by Phoenix Contact
Overview of 3030941 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3030941
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ6135
|
Newark | Warning Sign Cover, 5.15Mm, Ut/St Tb Rohs Compliant: Yes |Phoenix Contact 3030941 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $2.5400 | Buy Now |
DISTI #
277-15040-ND
|
DigiKey | WARNING COVER 5POS FOR TERM BLCK Min Qty: 1 Lead time: 4 Weeks Container: Strip |
23 In Stock |
|
$1.1963 / $1.6300 | Buy Now |
DISTI #
651-3030941
|
Mouser Electronics | Terminal Block Tools & Accessories WST 2.5 5.2MM WARNING COVER RoHS: Compliant | 37 |
|
$1.1900 / $1.6200 | Buy Now |
DISTI #
V36:1790_10621686
|
Arrow Electronics | Warning cover, 5-pos., for terminal width 5.2 mm Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2330 | Americas - 540 |
|
$1.1677 / $1.5237 | Buy Now |
DISTI #
V99:2348_10621686
|
Arrow Electronics | Warning cover, 5-pos., for terminal width 5.2 mm Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1644 | Americas - 15 |
|
$0.1449 | Buy Now |
|
Onlinecomponents.com | Warning cover - 5-pos. - for terminal width: 5.2 mm RoHS: Compliant |
50 In Stock |
|
$1.1800 / $1.6600 | Buy Now |
DISTI #
70750981
|
Verical | Warning cover, 5-pos., for terminal width 5.2 mm Min Qty: 6 Package Multiple: 1 Date Code: 2330 | Americas - 540 |
|
$1.1677 / $1.5237 | Buy Now |
DISTI #
000000000001075768
|
Sager | Terminal Block Tools & Accessories WST 2.5 5.2MM WARNING COVER Min Qty: 50 | 0 |
|
$1.5100 / $1.7600 | Buy Now |
|
Dynamic Solutions GmbH | Warning cover | 800 |
|
RFQ | |
DISTI #
3243030
|
element14 Asia-Pacific | WARNING SIGN COVER, 5.15MM, UT/ST TB RoHS: Compliant Min Qty: 50 Container: Each | 0 |
|
$3.3472 | Buy Now |
Part Details for 3030941
3030941 CAD Models
3030941 Part Data Attributes:
|
3030941
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3030941
Phoenix Contact
Terminal Blocks WST 2.5 5.2MM WARNING COVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C |