Part Details for 3030AN30 by Honeywell Sensing and Control
Overview of 3030AN30 by Honeywell Sensing and Control
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3030AN30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ1581
|
Newark | Speed & Position-Trans & Indust Speed/Honeywell |Honeywell 3030AN30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$353.1400 / $361.5800 | Buy Now |
DISTI #
88W3485
|
Newark | Speed Sensor, Vrs, 0.25M/S, 190V, Supply Voltage Min:-, Supply Voltage Max:-, Sensor Terminals:Connector, Operating Temperature Min:-55°C, Operating Temperature Max:120°C, Speed Sensor Type:Vrs General Purpose, Inductance:450Mh Rohs Compliant: No |Honeywell 3030AN30 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$326.7100 / $333.9400 | Buy Now |
DISTI #
480-2778-ND
|
DigiKey | SENSOR VRS SINE WAVE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Box |
40 In Stock |
|
$339.7850 / $370.6800 | Buy Now |
DISTI #
785-.3030AN30
|
Mouser Electronics | Speed Sensors 15.9 mm 190V High Output RoHS: Not Compliant | 21 |
|
$333.5800 / $341.0000 | Buy Now |
DISTI #
70118451
|
RS | Sensor, High Output, 910 TO 1200 Coil Res., 190V Output, 3in Thread Length | Honeywell 3030AN30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 16 |
|
$341.0300 / $370.6800 | Buy Now |
|
Onlinecomponents.com | Proximity Sensor Inductive Automotive 2-Pin RoHS: Compliant |
46 In Stock |
|
$320.2100 / $344.2900 | Buy Now |
DISTI #
51575509
|
Verical | Proximity Sensor Inductive 2-Pin RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1905 | Americas - 43 |
|
$379.1286 / $424.5253 | Buy Now |
DISTI #
30162726
|
Verical | Proximity Sensor Inductive 2-Pin RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$419.3100 | Buy Now |
DISTI #
3030AN30
|
TTI | Speed Sensors 15.9 mm 190V High Output Min Qty: 20 Package Multiple: 1 Container: Each | Americas - 0 |
|
$286.9000 / $327.3900 | Buy Now |
DISTI #
Honeywell 3030AN30
|
PEI Genesis | Speed Sensor | 1 |
|
Buy Now |
Part Details for 3030AN30
3030AN30 CAD Models
3030AN30 Part Data Attributes:
|
3030AN30
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
3030AN30
Honeywell Sensing and Control
High Output VRS Sensor, 15,9 mm [0.625 in] M16 diameter, 190 Vp-p, -55 ºC to 120 ºC [-67 ºF to 250 ºF], 24 DP (module 1.06) or coarser, 15 kHz, 104 mm [4.10 in] approx. length
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell |