Part Details for 3030S20 by Honeywell Sensing and Control
Overview of 3030S20 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3030S20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M3646
|
Newark | Vrs Speed Sensor 190V910 Ohm To 12000 Ohm 0.25 Ms, Supply Voltage Min:-, Supply Voltage Max:-, Sensor Terminals:Wire Leads, Operating Temperature Min:-55°C, Operating Temperature Max:120°C, Speed Sensor Type:Vrs General Purpose Rohs Compliant: Yes |Honeywell 3030S20 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$238.1200 / $244.1500 | Buy Now |
DISTI #
480-2781-ND
|
DigiKey | SENSOR VRS SINE WAVE WIRE LEADS Min Qty: 1 Lead time: 10 Weeks Container: Box |
78 In Stock |
|
$219.9900 | Buy Now |
DISTI #
785-.3030S20
|
Mouser Electronics | Speed Sensors 15.9 mm 190V High Output RoHS: Not Compliant | 11 |
|
$234.8500 / $244.3600 | Buy Now |
DISTI #
70118453
|
RS | Sensor, High Output, 24in Leads, 910 TO1200 Coil Res., 190V Output, 20 | Honeywell 3030S20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$253.2900 / $266.6200 | Buy Now |
|
Onlinecomponents.com | Proximity Sensor Inductive Automotive 2-Pin RoHS: Compliant |
64 In Stock |
|
$203.0900 / $229.0800 | Buy Now |
|
Onlinecomponents.com | Proximity Sensor Inductive Automotive 2-Pin RoHS: Compliant |
42 In Stock |
|
$236.8600 / $255.1900 | Buy Now |
|
Master Electronics | Proximity Sensor Inductive Automotive 2-Pin RoHS: Compliant |
42 In Stock |
|
$236.8600 / $255.1900 | Buy Now |
|
Neutron USA | VRS Magnetic Speed Sensor, Thread L: 50mm, 5/8 INCH (M16) Dia, Actuator: Ferrous Metal, Gear Tooth, Output: Sine Wave 190 Vp-p, Max Op f: 15 kHz, Wire Leads, Op: -55~120°C | 50 |
|
$297.2900 | Buy Now |
Part Details for 3030S20
3030S20 CAD Models
3030S20 Part Data Attributes:
|
3030S20
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
3030S20
Honeywell Sensing and Control
High Output VRS Sensor, 15,9 mm [0.625 in] M16 diameter, 190 Vp-p, -55 ºC to 120 ºC [-67 ºF to 250 ºF], 24 DP (module 1.06) or coarser, 15 kHz, 51 mm [2.00 in] approx. length
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell |