Part Details for 30311000001 by Littelfuse Inc
Overview of 30311000001 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30311000001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K1730
|
Newark | Fuse 125V Fa Tr3 Ll Ammo 1A/ Ammo |Littelfuse 30311000001 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 / $1.9000 | Buy Now |
DISTI #
F7082CT-ND
|
DigiKey | FUSE BRD MT 1A 125VAC 63VDC RAD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB), Tape & Box (TB) |
1500 In Stock |
|
$1.3426 / $4.0200 | Buy Now |
DISTI #
576-30311000001
|
Mouser Electronics | Fuses with Leads - Through Hole 125V FA SL 1A TR3 RoHS: Compliant | 0 |
|
$1.6500 | Order Now |
DISTI #
V79:2366_27369984
|
Arrow Electronics | Fuse Cartridge Fast Acting 1A 125V Radial 6 X 8mm Ammo CSA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1644 | Americas - 1244 |
|
$1.1893 / $1.4362 | Buy Now |
|
Future Electronics | FUSE 125V FA TR3 LL AMMO 1A RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$1.6800 | Buy Now |
DISTI #
66418878
|
Verical | Fuse Cartridge Fast Acting 1A 125V Radial 6 X 8mm Ammo CSA/UL RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1644 | Americas - 1244 |
|
$1.1893 / $1.4362 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 1A 125VAC 63VDC RADIAL | 0 |
|
$3.3565 / $3.6921 | RFQ |
Part Details for 30311000001
30311000001 CAD Models
30311000001 Part Data Attributes
|
30311000001
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
30311000001
Littelfuse Inc
FUSE FAST-ACT 1.0A UL LONG TR3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 60 SEC AT 200% RATED CURRENT | |
Blow Characteristic | FAST | |
Body Height | 8 mm | |
Body Length or Diameter | 6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | AMMO PACK; TAPE | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 60 s |