Part Details for 3031157 by Phoenix Contact
Overview of 3031157 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 3031157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X2742
|
Newark | Sttb 1 5 |Phoenix Contact 3031157 Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3346-ND
|
DigiKey | CONN TERM BLK FEED THRU 14-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3589 In Stock |
|
$2.1931 / $3.5100 | Buy Now |
DISTI #
651-3031157
|
Mouser Electronics | DIN Rail Terminal Blocks STTB 1.5 RoHS: Compliant | 5797 |
|
$2.1800 / $3.2800 | Buy Now |
|
Onlinecomponents.com | Double-level spring-cage terminal block - connection method: Spring-cage connection - cross section: 0.08 mm² - 1.5 mm² - AWG: 28 - 16 - width: 4.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
300 In Stock |
|
$2.0400 / $2.4400 | Buy Now |
|
Quest Components | 120 |
|
$3.2708 / $5.3040 | Buy Now | |
DISTI #
3031157
|
TTI | DIN Rail Terminal Blocks STTB 1.5 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 100 In Stock |
|
$2.1300 / $2.4300 | Buy Now |
DISTI #
STTB1.5
|
TME | Splice terminal: rail, ways: 2, terminals: 4, grey, spring clamp Min Qty: 1 | 26 |
|
$1.5700 / $2.0100 | Buy Now |
DISTI #
000000000000779428
|
Sager | DIN Rail Terminal Blocks STTB 1.5 Min Qty: 1 | 0 |
|
$2.7600 / $3.2100 | Buy Now |
|
Dynamic Solutions GmbH | Double-level spring-cage terminal block | 960 |
|
RFQ | |
|
Master Electronics | Double-level spring-cage terminal block - connection method: Spring-cage connection - cross section: 0.08 mm² - 1.5 mm² - AWG: 28 - 16 - width: 4.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
300 In Stock |
|
$2.0400 / $2.4400 | Buy Now |
Part Details for 3031157
3031157 CAD Models
3031157 Part Data Attributes:
|
3031157
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3031157
Phoenix Contact
Modular Terminal Block, 17.5A, 1.5mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA; SAFETY APPROVAL: EAC; EACEX; IECEX; KR; LR; NK; UL; VDE | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 2 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 17.5 A | |
Rated Voltage | 500 V | |
Safety Approval | ATEX; BV; CB; CSA; CUL; DNVGL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 3031157
This table gives cross-reference parts and alternative options found for 3031157. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3031157, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1791100000 | Modular Terminal Block, 17.5A, 1.5mm2, 2 Row(s), 2 Deck(s) | Weidmüller Interface GmbH & Co. KG | 3031157 vs 1791100000 |