Part Details for 3031225 by Phoenix Contact
Overview of 3031225 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 3031225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X2748
|
Newark | St 2 5 Bu |Phoenix Contact 3031225 (Alternate Part Number: 4017918186739 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3369-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-28AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1920 In Stock |
|
$1.4300 / $2.0600 | Buy Now |
DISTI #
651-3031225
|
Mouser Electronics | DIN Rail Terminal Blocks ST 2.5 BU RoHS: Compliant | 1240 |
|
$1.4300 / $2.0600 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
350 In Stock 5780 Factory Stock |
|
$1.3700 / $1.5900 | Buy Now |
DISTI #
3031225
|
TTI | DIN Rail Terminal Blocks ST 2.5 BU RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.3900 / $1.5800 | Buy Now |
DISTI #
000000000000686878
|
Sager | DIN Rail Terminal Blocks ST 2.5 BU Min Qty: 50 | 2443 |
|
$1.7900 / $2.1000 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 900 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
350 In Stock 5780 Factory Stock |
|
$1.3700 / $1.5900 | Buy Now |
|
Perfect Parts Corporation | 327 |
|
RFQ |
Part Details for 3031225
3031225 CAD Models
3031225 Part Data Attributes:
|
3031225
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3031225
Phoenix Contact
Modular Terminal Block, 31A, 4mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE | |
Fastening Method | SPRING LOADED | |
Mounting Type | C RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 31 A | |
Rated Voltage | 800 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |