Part Details for 3031313 by Wurth Elektronik
Overview of 3031313 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3031313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AJ9258
|
Newark | Emi Shielding Gasket, 1M L X 12.7Mm W Rohs Compliant: Yes |Wurth Elektronik 3031313 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 66 |
|
$15.6100 / $21.4700 | Buy Now |
DISTI #
732-10285-ND
|
DigiKey | WE-LT CONDUCTIVE SHIELDING GASKE Min Qty: 1 Lead time: 11 Weeks Container: Bag |
73 In Stock |
|
$15.0100 / $20.6400 | Buy Now |
DISTI #
710-3031313
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-LT Profile 1000x12.7x12.7mm RoHS: Compliant | 31 |
|
$15.0000 / $20.6400 | Buy Now |
DISTI #
3812632
|
element14 Asia-Pacific | EMI SHIELDING GASKET, 1M L X 12.7MM W RoHS: Compliant Min Qty: 1 Container: Each | 66 |
|
$15.5214 / $21.7876 | Buy Now |
DISTI #
3812632
|
Farnell | EMI SHIELDING GASKET, 1M L X 12.7MM W RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Each | 66 |
|
$14.0962 / $20.5954 | Buy Now |