Part Details for 3031542 by Phoenix Contact
Overview of 3031542 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 3031542
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9537-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-28AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
48 In Stock |
|
$8.5938 / $12.3800 | Buy Now |
DISTI #
651-3031542
|
Mouser Electronics | DIN Rail Terminal Blocks STTB 4 PV RoHS: Compliant | 24 |
|
$8.9000 / $12.0700 | Buy Now |
|
Onlinecomponents.com | Double-level terminal block - With equipotential bonder - connection method: Spring-cage connection - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$8.9000 / $12.1000 | Buy Now |
DISTI #
3031542
|
TTI | DIN Rail Terminal Blocks STTB 4 PV RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$8.4300 / $9.8800 | Buy Now |
DISTI #
000000000000779449
|
Sager | DIN Rail Terminal Blocks STTB 4 PV Min Qty: 50 | 0 |
|
$10.8000 / $11.2100 | Buy Now |
|
Dynamic Solutions GmbH | Double-level terminal block | 1700 |
|
RFQ | |
|
Master Electronics | Double-level terminal block - With equipotential bonder - connection method: Spring-cage connection - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$8.9000 / $12.1000 | Buy Now |
|
Perfect Parts Corporation | 63 |
|
RFQ |
Part Details for 3031542
3031542 CAD Models
3031542 Part Data Attributes:
|
3031542
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3031542
Phoenix Contact
Modular Terminal Block, 32A, 6mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE | |
Fastening Method | SPRING LOADED | |
Mounting Type | C RAIL | |
Number of Decks | 2 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 32 A | |
Rated Voltage | 500 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |