Part Details for 3031564 by Phoenix Contact
Overview of 3031564 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3031564
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3031564-ND
|
DigiKey | STTB 2 5-DIO.1N5408K/U-O Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
46 In Stock |
|
$8.4563 / $12.1800 | Buy Now |
DISTI #
651-3031564
|
Mouser Electronics | Fixed Terminal Blocks STTB 2,5-DIO 1N 5408K /U-O RoHS: Compliant | 43 |
|
$8.9600 / $12.1300 | Buy Now |
DISTI #
71870394
|
RS | STTB 2 5-DIO 1N 5408K /U-O | Phoenix Contact 3031564 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7100 / $10.4500 | RFQ |
|
Onlinecomponents.com | Component terminal block - with integrated diode 1N 5408K - nom. voltage: 500 V - nominal current: 1.5 A - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - length: 67.5 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 | 0 |
|
$8.7500 / $11.9100 | Buy Now |
DISTI #
000000000005972347
|
Sager | Fixed Terminal Blocks STTB 2,5-DIO 1N 5408K /U-O Min Qty: 50 | 0 |
|
$10.6300 / $11.0200 | Buy Now |
|
Dynamic Solutions GmbH | Component terminal block | 410 |
|
RFQ | |
DISTI #
3241103
|
Farnell | DINRAIL TERMINAL BLOCK, 4WAY, 12AWG, GRY RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$6.1513 | Buy Now |
|
Master Electronics | Component terminal block - with integrated diode 1N 5408K - nom. voltage: 500 V - nominal current: 1.5 A - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - length: 67.5 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 | 0 |
|
$8.7500 / $11.9100 | Buy Now |
Part Details for 3031564
3031564 CAD Models
3031564 Part Data Attributes
|
3031564
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3031564
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |