Part Details for 3031571 by Phoenix Contact
Overview of 3031571 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for 3031571
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9538-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-28AWG Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Limited Supply - Call |
|
$10.2240 | Buy Now |
DISTI #
651-3031571
|
Mouser Electronics | DIN Rail Terminal Blocks STTB 2.5-DIO/UL-UR RoHS: Compliant | 0 |
|
$9.5900 / $12.1200 | Order Now |
|
Onlinecomponents.com | Component terminal block - with integrated diode - nom. voltage: 500 V - nominal current: 22 A - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - length: 67.5 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$8.7500 / $11.9000 | Buy Now |
DISTI #
000000000000779452
|
Sager | DIN Rail Terminal Blocks STTB 2.5-DIO/UL-UR Min Qty: 50 | 0 |
|
$10.6300 / $11.0100 | Buy Now |
|
Dynamic Solutions GmbH | Component terminal block | 550 |
|
RFQ | |
|
Master Electronics | Component terminal block - with integrated diode - nom. voltage: 500 V - nominal current: 22 A - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - length: 67.5 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$8.7500 / $11.9000 | Buy Now |
|
Perfect Parts Corporation | 56 |
|
RFQ |
Part Details for 3031571
3031571 CAD Models
3031571 Part Data Attributes
|
3031571
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3031571
Phoenix Contact
Modular Terminal Block, 22A, 4mm2, 1 Row(s), 2 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 2 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 22 A | |
Rated Voltage | 500 V | |
Safety Approval | CSA; CUL; EAC; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |