Part Details for 3032428 by Phoenix Contact
Overview of 3032428 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3032428
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3032428-ND
|
DigiKey | CONN TERM BLK BUSBAR SUP BLUE Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2680 | Buy Now |
DISTI #
651-3032428
|
Mouser Electronics | Terminal Block Tools & Accessories UAB RoHS: Compliant | 50 |
|
$1.9600 / $2.4900 | Buy Now |
|
Onlinecomponents.com | Support bracket - number of positions: 1 - width: 2 mm - color: blue RoHS: Compliant |
100 In Stock |
|
$1.7700 / $2.2800 | Buy Now |
DISTI #
000000000000187607
|
Sager | Terminal Block Tools & Accessories UAB Min Qty: 50 | 0 |
|
$2.2200 / $2.4900 | Buy Now |
|
Dynamic Solutions GmbH | Support bracket | 420 |
|
RFQ | |
|
Master Electronics | Support bracket - number of positions: 1 - width: 2 mm - color: blue RoHS: Compliant |
100 In Stock |
|
$1.7700 / $2.2800 | Buy Now |
Part Details for 3032428
3032428 CAD Models
3032428 Part Data Attributes
|
3032428
Phoenix Contact
Buy Now
|
Compare Parts:
3032428
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |