Part Details for 3032470 by Phoenix Contact
Overview of 3032470 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3032470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X2845
|
Newark | Fbs 6-8 |Phoenix Contact 3032470 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6300 / $10.1300 | Buy Now |
DISTI #
277-3495-ND
|
DigiKey | JUMPER TERM BLK 6POS FLAT PIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
126 In Stock |
|
$3.3069 / $4.6300 | Buy Now |
DISTI #
651-3032470
|
Mouser Electronics | Terminal Block Tools & Accessories FBS 6-8 RoHS: Compliant | 70 |
|
$3.3000 / $4.6300 | Buy Now |
DISTI #
V36:1790_10621808
|
Arrow Electronics | Connector Accessories Bridge Straight Copper Red RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2350 | Americas - 23 |
|
$3.2670 / $4.4740 | Buy Now |
DISTI #
V99:2348_10621808
|
Arrow Electronics | Connector Accessories Bridge Straight Copper Red RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1618 | Americas - 11 |
|
$2.6150 | Buy Now |
|
Onlinecomponents.com | Plug-in bridge - pitch: 8.2 mm - width: 47.5 mm - number of positions: 6 - color: red RoHS: Compliant |
310 In Stock 1469 Factory Stock |
|
$3.5200 / $7.0600 | Buy Now |
DISTI #
3032470
|
TTI | Terminal Block Tools & Accessories FBS 6-8 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 50 In Stock |
|
$3.5300 | Buy Now |
DISTI #
FBS6-8
|
TME | Comb bridge, ways: 6, red, Width: 8mm, UL94V-0 Min Qty: 1 | 2 |
|
$2.1500 / $2.7700 | Buy Now |
DISTI #
000000000002967573
|
Sager | Terminal Block Tools & Accessories FBS 6-8 Min Qty: 1 | 0 |
|
$4.1600 / $4.8500 | Buy Now |
|
Dynamic Solutions GmbH | Plug-in bridge | 1100 |
|
RFQ |
Part Details for 3032470
3032470 CAD Models
3032470 Part Data Attributes:
|
3032470
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3032470
Phoenix Contact
Terminal Block Accessory, Jumper Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | JUMPER ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Used With | MODULAR TERMINAL BLOCKS |