Part Details for 3032677 by Phoenix Contact
Overview of 3032677 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3032677
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3032677-ND
|
DigiKey | JUMPER TERM BLK 6POS FLAT PIN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
11 In Stock |
|
$3.3069 / $4.6300 | Buy Now |
DISTI #
651-3032677
|
Mouser Electronics | Terminal Block Tools & Accessories FBS 6-8 BU RoHS: Compliant | 10 |
|
$3.3000 / $4.6300 | Buy Now |
|
Onlinecomponents.com | Plug-in bridge - pitch: 8.2 mm - width: 47.5 mm - number of positions: 6 - color: blue RoHS: Compliant | 0 |
|
$3.3700 / $4.9200 | Buy Now |
DISTI #
3032677
|
TTI | Terminal Block Tools & Accessories FBS 6-8 BU RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$3.2400 / $4.0700 | Buy Now |
DISTI #
000000000003670664
|
Sager | Terminal Block Tools & Accessories FBS 6-8 BU Min Qty: 10 | 0 |
|
$4.1600 / $4.8500 | Buy Now |
|
Dynamic Solutions GmbH | Plug-in bridge | 1700 |
|
RFQ | |
|
Master Electronics | Plug-in bridge - pitch: 8.2 mm - width: 47.5 mm - number of positions: 6 - color: blue RoHS: Compliant | 0 |
|
$3.3700 / $4.9200 | Buy Now |