Part Details for 3033058 by Phoenix Contact
Overview of 3033058 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 3033058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3033058-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-26AWG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
70 In Stock |
|
$2.7200 | Buy Now |
DISTI #
651-3033058
|
Mouser Electronics | DIN Rail Terminal Blocks STU 4-TWIN RoHS: Compliant | 50 |
|
$2.0900 / $2.7200 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - connection method: Spring-cage connection - Screw connection - cross section: 0.08 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$1.9300 / $2.4900 | Buy Now |
DISTI #
000000000001489685
|
Sager | DIN Rail Terminal Blocks STU 4-TWIN Min Qty: 50 | 0 |
|
$2.3800 / $2.6600 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 1700 |
|
RFQ | |
DISTI #
2924294
|
Farnell | FEED-THROUGH TERMINAL BLOCK, STU 4-TWIN RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.9606 | Buy Now |
|
Master Electronics | Feed-through terminal block - connection method: Spring-cage connection - Screw connection - cross section: 0.08 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$1.9300 / $2.4900 | Buy Now |
Part Details for 3033058
3033058 CAD Models
3033058 Part Data Attributes
|
3033058
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3033058
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |