Part Details for 3033139 by Phoenix Contact
Overview of 3033139 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 3033139
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3855-ND
|
DigiKey | CONN TERM BLK FEED THRU 8-20 AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9538 / $8.5700 | Buy Now |
DISTI #
651-3033139
|
Mouser Electronics | DIN Rail Terminal Blocks STU 10/ 4X2.5 RoHS: Compliant | 32 |
|
$5.9500 / $8.6900 | Buy Now |
|
Onlinecomponents.com | Potential collective terminal - nom. voltage: 800 V - nominal current: 55 A - connection method: Screw connection - Spring-cage connection - number of connections: 5 - cross section: 0.5 mm² - 16 mm² - AWG: 20 - 6 - width: 10.3 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
103 In Stock |
|
$6.4400 / $13.9000 | Buy Now |
DISTI #
3033139
|
TTI | DIN Rail Terminal Blocks STU 10/ 4X2.5 Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$5.8800 / $6.6500 | Buy Now |
DISTI #
000000000002648920
|
Sager | DIN Rail Terminal Blocks STU 10/ 4X2.5 Min Qty: 50 | 0 |
|
$7.4800 / $8.0600 | Buy Now |
|
Dynamic Solutions GmbH | Potential collective terminal | 900 |
|
RFQ | |
DISTI #
3293766
|
Farnell | TERM BLK, DIN RAIL, 5WAY, 10MM2, CLAMP RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$6.2551 | Buy Now |
|
Master Electronics | Potential collective terminal - nom. voltage: 800 V - nominal current: 55 A - connection method: Screw connection - Spring-cage connection - number of connections: 5 - cross section: 0.5 mm² - 16 mm² - AWG: 20 - 6 - width: 10.3 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
103 In Stock |
|
$6.4400 / $13.9000 | Buy Now |
Part Details for 3033139
3033139 CAD Models
3033139 Part Data Attributes
|
3033139
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3033139
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |