Part Details for 3033184 by Phoenix Contact
Overview of 3033184 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3033184
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3033184-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-26AWG Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2340 | Buy Now |
DISTI #
651-3033184
|
Mouser Electronics | DIN Rail Terminal Blocks STTBU 4-PV RoHS: Compliant | 0 |
|
$7.6200 / $10.1200 | Order Now |
|
Onlinecomponents.com | Double-level terminal block - With equipotential bonder - nom. voltage: 500 V - nominal current: 30 A - connection method: Spring-cage connection - Screw connection - number of connections: 4 - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$7.3000 / $9.9300 | Buy Now |
DISTI #
000000000003670668
|
Sager | DIN Rail Terminal Blocks STTBU 4-PV Min Qty: 50 | 0 |
|
$8.8700 / $9.5500 | Buy Now |
|
Dynamic Solutions GmbH | Double-level terminal block | 950 |
|
RFQ | |
|
Master Electronics | Double-level terminal block - With equipotential bonder - nom. voltage: 500 V - nominal current: 30 A - connection method: Spring-cage connection - Screw connection - number of connections: 4 - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$7.3000 / $9.9300 | Buy Now |
Part Details for 3033184
3033184 CAD Models
3033184 Part Data Attributes
|
3033184
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3033184
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |