Part Details for 30340-6002HB (ALTERNATE: 51138446284) by 3M
Overview of 30340-6002HB (ALTERNATE: 51138446284) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30340-6002HB (ALTERNATE: 51138446284)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70253826
|
RS | Conn, Rect, Header, 4-Wall, 0.100in, 40 Pin, Low Profile, Straight, Thru-Hole | 3M 30340-6002HB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3 |
|
$0.5500 | Buy Now |