Part Details for 3034361 by Phoenix Contact
Overview of 3034361 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3034361
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15067-ND
|
DigiKey | CONN TERM BLK COVER TRANSPARENT Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.1490 / $42.4700 | Buy Now |
DISTI #
651-3034361
|
Mouser Electronics | Terminal Block Tools & Accessories AP-ME METER RoHS: Compliant | 12 |
|
$29.8600 / $42.6600 | Buy Now |
|
Onlinecomponents.com | Cover profile - for covering terminal strips - snapped onto APT-ME cover profile carrier or APH-ME end bracket. A cover profile carrier should be positioned at the ends and at intervals of around 40 cm. Length supplied: 1 m RoHS: Compliant |
6 In Stock |
|
$36.4300 / $72.4900 | Buy Now |
DISTI #
3034361
|
TTI | Terminal Block Tools & Accessories AP-ME METER RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$29.4000 / $30.5900 | Buy Now |
DISTI #
APMEMETER
|
TME | Cover Min Qty: 1 | 5 |
|
$30.4600 / $39.1600 | Buy Now |
DISTI #
000000000003479521
|
Sager | Terminal Block Tools & Accessories AP-ME METER Min Qty: 1 | 0 |
|
$38.1200 / $44.4700 | Buy Now |
|
Dynamic Solutions GmbH | Cover profile | 670 |
|
RFQ | |
DISTI #
2926231
|
Farnell | COVER PROFILE, AP-ME METER RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$34.2665 | Buy Now |
|
Master Electronics | Cover profile - for covering terminal strips - snapped onto APT-ME cover profile carrier or APH-ME end bracket. A cover profile carrier should be positioned at the ends and at intervals of around 40 cm. Length supplied: 1 m RoHS: Compliant |
6 In Stock |
|
$36.4300 / $72.4900 | Buy Now |
|
Neutron USA | Cover profile, for covering terminal strips, Length: 1M, AP-ME METER, Price for single piece | 24 |
|
$140.7200 | Buy Now |
Part Details for 3034361
3034361 CAD Models
3034361 Part Data Attributes
|
3034361
Phoenix Contact
Buy Now
|
Compare Parts:
3034361
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |