Part Details for 3035288 by Phoenix Contact
Overview of 3035288 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 3035288
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3687-ND
|
DigiKey | CONN TERM BLK FEED THRU 6-16 AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1118 In Stock |
|
$5.3400 | Buy Now |
DISTI #
651-3035288
|
Mouser Electronics | DIN Rail Terminal Blocks ST 10-TWIN RoHS: Compliant | 320 |
|
$5.2100 / $7.5000 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 1000 V - nominal current: 57 A - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.2 mm² - 16 mm² - AWG: 24 - 6 - width: 10.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
227 In Stock |
|
$5.0300 / $7.1600 | Buy Now |
DISTI #
3035288
|
TTI | DIN Rail Terminal Blocks ST 10-TWIN RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$5.1500 / $6.0000 | Buy Now |
DISTI #
ST10-TWIN
|
TME | Splice terminal: rail, 0.2÷16mm2, ways: 1, terminals: 3, grey, ST Min Qty: 1 | 0 |
|
$3.7900 / $4.8700 | RFQ |
DISTI #
000000000002648921
|
Sager | DIN Rail Terminal Blocks ST 10-TWIN Min Qty: 1 | 0 |
|
$6.5600 / $7.6500 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 2200 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 1000 V - nominal current: 57 A - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.2 mm² - 16 mm² - AWG: 24 - 6 - width: 10.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
227 In Stock |
|
$5.0300 / $7.1600 | Buy Now |
|
Neutron USA | Feed-thru terminal block, Spring Cage 1000V 65A , 1row 3conn, 6AWG, NS 35/7.5, NS 35/15 | 50 |
|
$53.8600 | Buy Now |
Part Details for 3035288
3035288 CAD Models
3035288 Part Data Attributes:
|
3035288
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3035288
Phoenix Contact
Modular Terminal Block, 57A, 16mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 57 A | |
Rated Voltage | 800 V | |
Safety Approval | UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 6 AWG |