Part Details for 3036123 (ALTERNATE: ST 10 BU) by Phoenix Contact
Overview of 3036123 (ALTERNATE: ST 10 BU) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3036123 (ALTERNATE: ST 10 BU)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70169285
|
RS | Conn Term Blk Feed Thru 1 2 16-6 AWG 600 V 65 A 8 KV PA 18 mm ST Series | Phoenix Contact 3036123 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 61 |
|
$3.5000 / $4.5500 | Buy Now |