Part Details for 3036246 by Phoenix Contact
Overview of 3036246 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 3036246
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3976-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-28AWG Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
50 In Stock |
|
$8.1331 / $11.7100 | Buy Now |
DISTI #
651-3036246
|
Mouser Electronics | DIN Rail Terminal Blocks ST 2.5 TWIN-DIO/L-R RoHS: Compliant | 32 |
|
$8.6200 / $11.6900 | Buy Now |
|
Onlinecomponents.com | Component terminal block - with integrated diode - nom. voltage: 800 V - nominal current: 0.5 A - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$8.4200 / $11.4500 | Buy Now |
DISTI #
000000000000797697
|
Sager | DIN Rail Terminal Blocks ST 2.5 TWIN-DIO/L-R Min Qty: 50 | 0 |
|
$10.2300 / $11.0100 | Buy Now |
|
Dynamic Solutions GmbH | Component terminal block | 1800 |
|
RFQ | |
|
Master Electronics | Component terminal block - with integrated diode - nom. voltage: 800 V - nominal current: 0.5 A - connection method: Spring-cage connection - number of connections: 3 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$8.4200 / $11.4500 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks ST 2.5 TWIN-DIO/L-R | 50 |
|
$64.4000 | Buy Now |
Part Details for 3036246
3036246 CAD Models
3036246 Part Data Attributes:
|
3036246
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3036246
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |