Part Details for 3036260 by Phoenix Contact
Overview of 3036260 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3036260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3036260-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-28AWG Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Limited Supply - Call |
|
$3.0330 | Buy Now |
DISTI #
651-3036260
|
Mouser Electronics | DIN Rail Terminal Blocks ST2,5-BE RoHS: Compliant | 22 |
|
$2.5600 / $3.3300 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - for installing components that can be individually selected - nom. voltage: 800 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$2.4000 / $3.3600 | Buy Now |
DISTI #
000000000005181783
|
Sager | DIN Rail Terminal Blocks ST2,5-BE Min Qty: 50 | 0 |
|
$2.9200 / $3.2700 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 950 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - for installing components that can be individually selected - nom. voltage: 800 V - nominal current: 24 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$2.4000 / $3.3600 | Buy Now |
Part Details for 3036260
3036260 CAD Models
3036260 Part Data Attributes
|
3036260
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3036260
Phoenix Contact
CONN TERM BLK FEED THRU 12-28AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |