Part Details for 3036411 by Phoenix Contact
Overview of 3036411 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3036411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3820-ND
|
DigiKey | CONN TERM BLK GROUND 12-28AWG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
208 In Stock |
|
$7.5600 | Buy Now |
DISTI #
651-3036411
|
Mouser Electronics | DIN Rail Terminal Blocks STS 2.5-PE ANGLED GRND TERM BK RoHS: Compliant | 80 |
|
$6.0000 / $7.5600 | Buy Now |
|
Onlinecomponents.com | Spring cage ground terminal block - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$5.3700 / $7.8100 | Buy Now |
DISTI #
3036411
|
TTI | DIN Rail Terminal Blocks STS 2.5-PE ANGLED GRND TERM BK RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$5.0900 / $5.9000 | Buy Now |
DISTI #
000000000001075788
|
Sager | DIN Rail Terminal Blocks STS 2.5-PE ANGLED GRND TERM BK Min Qty: 50 | 0 |
|
$6.7200 / $7.2400 | Buy Now |
|
Dynamic Solutions GmbH | Spring cage ground terminal block | 1200 |
|
RFQ | |
|
Master Electronics | Spring cage ground terminal block - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$5.3700 / $7.8100 | Buy Now |
|
Neutron USA | Spring cage GND Terminal Block, STS 2,5-PE, 1row 2conn, 28-12AWG, UIK Series | 50 |
|
$53.8400 | Buy Now |
Part Details for 3036411
3036411 CAD Models
3036411 Part Data Attributes
|
3036411
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3036411
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |