Part Details for 3036767 by Phoenix Contact
Overview of 3036767 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 3036767
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3524-ND
|
DigiKey | CONN TERM BLK END PLATE GRAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
121 In Stock |
|
$0.8500 | Buy Now |
DISTI #
651-3036767
|
Mouser Electronics | Terminal Block Tools & Accessories D-ST 6-TWIN RoHS: Compliant | 67 |
|
$0.8490 / $0.8500 | Buy Now |
|
Onlinecomponents.com | End cover - length: 90.5 mm - width: 2.2 mm - height: 43.5 mm - color: gray RoHS: Compliant |
421 In Stock |
|
$0.9010 / $1.8090 | Buy Now |
DISTI #
3036767
|
TTI | Terminal Block Tools & Accessories D-ST 6-TWIN RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 3043 In Stock |
|
$0.8300 / $1.0500 | Buy Now |
DISTI #
D-ST6-TWIN
|
TME | End piece, polyamide Min Qty: 2 | 60 |
|
$0.4640 / $0.5960 | Buy Now |
DISTI #
000000000001075803
|
Sager | Terminal Block Tools & Accessories D-ST 6-TWIN Min Qty: 50 | 80 |
|
$1.0500 / $1.2200 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 450 |
|
RFQ | |
|
Master Electronics | End cover - length: 90.5 mm - width: 2.2 mm - height: 43.5 mm - color: gray RoHS: Compliant |
421 In Stock |
|
$0.9010 / $1.8090 | Buy Now |
Part Details for 3036767
3036767 CAD Models
3036767 Part Data Attributes:
|
3036767
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3036767
Phoenix Contact
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |