Part Details for 3036801 by Phoenix Contact
Overview of 3036801 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3036801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3036801-ND
|
DigiKey | CONN TERM BLK BRACKET Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9360 | Buy Now |
DISTI #
651-3036801
|
Mouser Electronics | Terminal Block Tools & Accessories DIO-FIX SKN 5-4 | 0 |
|
$9.0500 / $10.6300 | Order Now |
DISTI #
71849272
|
RS | Terminal block, DIO-FIX SKN 5-4 | Phoenix Contact 3036801 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5000 / $10.6300 | RFQ |
|
Onlinecomponents.com | Plug bracket - for SKN 5 diodes - pitch: 5.2 mm - length: 4 mm - width: 19 mm - height: 35.2 mm RoHS: Compliant | 0 |
|
$7.8600 / $9.9800 | Buy Now |
DISTI #
000000000005654217
|
Sager | Terminal Block Tools & Accessories DIO-FIX SKN 5-4 Min Qty: 10 | 0 |
|
$9.5400 / $11.1300 | Buy Now |
|
Dynamic Solutions GmbH | Plug bracket | 1500 |
|
RFQ | |
|
Master Electronics | Plug bracket - for SKN 5 diodes - pitch: 5.2 mm - length: 4 mm - width: 19 mm - height: 35.2 mm RoHS: Compliant | 0 |
|
$7.8600 / $9.9800 | Buy Now |