Part Details for 3036821 by Phoenix Contact
Overview of 3036821 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3036821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12451-ND
|
DigiKey | CONN TERM BLK FUSE PLUG BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
311 In Stock |
|
$11.0962 / $15.5400 | Buy Now |
DISTI #
651-3036821
|
Mouser Electronics | Terminal Block Tools & Accessories P-FU 5X20 LED 24-EX 12-30 V DC24V 0.95mA RoHS: Compliant | 80 |
|
$11.0900 / $11.1000 | Buy Now |
DISTI #
V99:2348_10622033
|
Arrow Electronics | Fuse Plug for 5 X 20mm Fuse RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1731 | Americas - 4 |
|
$4.6140 / $4.6150 | Buy Now |
|
Onlinecomponents.com | Fuse plug - nominal current: 6.3 A - nom. voltage: 500 V - width: 6.2 mm - fuse type: G / 5 x 20 - color: black RoHS: Compliant |
103 In Stock |
|
$11.0900 / $13.7700 | Buy Now |
DISTI #
3036821
|
TTI | Terminal Block Tools & Accessories P-FU 5X20 LED 24-EX 12-30 V DC24V 0.95mA RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$11.3800 | Buy Now |
DISTI #
000000000005181785
|
Sager | Terminal Block Tools & Accessories P-FU 5X20 LED 24-EX 12-30 V DC24V 0.95mA Min Qty: 1 | 0 |
|
$13.9500 / $16.2800 | Buy Now |
|
Dynamic Solutions GmbH | Fuse plug | 980 |
|
RFQ | |
|
Master Electronics | Fuse plug - nominal current: 6.3 A - nom. voltage: 500 V - width: 6.2 mm - fuse type: G / 5 x 20 - color: black RoHS: Compliant |
103 In Stock |
|
$11.0900 / $13.7700 | Buy Now |
|
Neutron USA | Fuse plug, P-FU 5X20 LED 24-EX, LED:12-30 VDC 0.95mA, 6.3A 500V, G/5x20 | 50 |
|
$72.5300 | Buy Now |
Part Details for 3036821
3036821 CAD Models
3036821 Part Data Attributes
|
3036821
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3036821
Phoenix Contact
Terminal Block Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |