Part Details for 3036835 by Phoenix Contact
Overview of 3036835 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3036835
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3392-ND
|
DigiKey | CONN TERM BLK FUSE PLUG BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
560 In Stock |
|
$9.5288 / $13.3500 | Buy Now |
DISTI #
651-3036835
|
Mouser Electronics | Terminal Block Tools & Accessories P-FU 5 X 20 LA 250 FUNCTION PLUG-DISCON RoHS: Compliant | 175 |
|
$9.5200 / $13.3500 | Buy Now |
|
Onlinecomponents.com | Fuse plug - nominal current: 6.3 A - nom. voltage: 500 V - width: 6.2 mm - fuse type: G / 5 x 20 - mounting type: Plug-in mounting - color: black RoHS: Compliant |
81 In Stock 44 Factory Stock |
|
$9.2400 / $11.6400 | Buy Now |
DISTI #
3036835
|
TTI | Terminal Block Tools & Accessories P-FU 5 X 20 LA 250 FUNCTION PLUG-DISCON RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$9.4200 / $11.7900 | Buy Now |
DISTI #
000000000001094625
|
Sager | Terminal Block Tools & Accessories P-FU 5 X 20 LA 250 FUNCTION PLUG-DISCON Min Qty: 1 | 0 |
|
$11.9800 / $13.9800 | Buy Now |
|
Dynamic Solutions GmbH | Fuse plug | 1100 |
|
RFQ | |
DISTI #
2928275
|
Farnell | FUSE PLUG, P-FU 5X20 LA 250 RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$7.5985 | Buy Now |
|
Master Electronics | Fuse plug - nominal current: 6.3 A - nom. voltage: 500 V - width: 6.2 mm - fuse type: G / 5 x 20 - mounting type: Plug-in mounting - color: black RoHS: Compliant |
81 In Stock 44 Factory Stock |
|
$9.2400 / $11.6400 | Buy Now |
|
Neutron USA | Fuse plug, P-FU 5 X 20 LA 250,500V 6.3A, G / 5 x 20, Plug-in Mt | 50 |
|
$25.5800 | Buy Now |
Part Details for 3036835
3036835 CAD Models
3036835 Part Data Attributes
|
3036835
Phoenix Contact
Buy Now
|
Compare Parts:
3036835
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |