Part Details for 3036880 by Phoenix Contact
Overview of 3036880 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3036880
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X3059
|
Newark | |Phoenix Contact 3036880 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3864-ND
|
DigiKey | JUMPER TERM BLK 3POS FLAT PIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
272 In Stock |
|
$1.0244 / $1.4800 | Buy Now |
DISTI #
651-3036880
|
Mouser Electronics | Terminal Block Tools & Accessories FBS 3-5 BU RoHS: Compliant | 308 |
|
$1.0200 / $1.4800 | Buy Now |
|
Onlinecomponents.com | Plug-in bridge - pitch: 5.2 mm - number of positions: 3 - color: blue RoHS: Compliant |
298 In Stock 1622 Factory Stock |
|
$1.0200 / $1.4600 | Buy Now |
DISTI #
3036880
|
TTI | Terminal Block Tools & Accessories FBS 3-5 BU pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.0000 / $1.1900 | Buy Now |
DISTI #
FBS3-5BU
|
TME | Comb bridge, ways: 3, blue, Width: 5mm, UL94V-0 Min Qty: 1 | 14 |
|
$0.6180 / $1.1480 | Buy Now |
DISTI #
000000000001075806
|
Sager | Terminal Block Tools & Accessories FBS 3-5 BU Min Qty: 50 | 0 |
|
$1.2900 / $1.5100 | Buy Now |
|
Dynamic Solutions GmbH | Plug-in bridge | 500 |
|
RFQ | |
DISTI #
2926929
|
Farnell | PLUG-IN BRIDGE, FBS 3-5 BU RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.9565 | Buy Now |
|
Master Electronics | Plug-in bridge - pitch: 5.2 mm - number of positions: 3 - color: blue RoHS: Compliant |
298 In Stock 1622 Factory Stock |
|
$1.0200 / $1.4600 | Buy Now |
Part Details for 3036880
3036880 CAD Models
3036880 Part Data Attributes
|
3036880
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3036880
Phoenix Contact
Terminal Block Accessory, Jumper Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | JUMPER ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Used With | MODULAR TERMINAL BLOCKS |