Part Details for 3037012 by Phoenix Contact
Overview of 3037012 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 3037012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15087-ND
|
DigiKey | CONN TERM BLK FEED THRU 14-26AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
44 In Stock |
|
$1.4231 / $2.2800 | Buy Now |
DISTI #
651-3037012
|
Mouser Electronics | DIN Rail Terminal Blocks ST 1.5 OG RoHS: Compliant | 77 |
|
$1.4200 / $2.0500 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.08 mm² - 1.5 mm² - AWG: 28 - 16 - width: 4.2 mm - color: orange - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
166 In Stock |
|
$1.3800 / $1.7700 | Buy Now |
DISTI #
3037012
|
TTI | DIN Rail Terminal Blocks ST 1.5 OG RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.4000 / $1.6800 | Buy Now |
DISTI #
000000000000779466
|
Sager | DIN Rail Terminal Blocks ST 1.5 OG Min Qty: 50 | 0 |
|
$1.7900 / $2.0900 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 4000 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.08 mm² - 1.5 mm² - AWG: 28 - 16 - width: 4.2 mm - color: orange - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
166 In Stock |
|
$1.3800 / $1.7700 | Buy Now |
Part Details for 3037012
3037012 CAD Models
3037012 Part Data Attributes:
|
3037012
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3037012
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SAFETY APPROVALS: EACEX; IECEX; KR; LR; NEPSI; NK; RS; UL; UKCA-EX; VDE, STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SPRING CAGE | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 17.5 A | |
Rated Voltage | 500 V | |
Safety Approval | ATEX; BV; CB; CCC; CSA; CUL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |