Part Details for 3037151 by Phoenix Contact
Overview of 3037151 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3037151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3588-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-28AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
38 In Stock |
|
$1.8356 / $2.6400 | Buy Now |
DISTI #
651-3037151
|
Mouser Electronics | DIN Rail Terminal Blocks ST-4 RD RoHS: Compliant | 350 |
|
$1.8300 / $2.6400 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: red - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
450 In Stock |
|
$1.8400 / $2.1600 | Buy Now |
DISTI #
3037151
|
TTI | DIN Rail Terminal Blocks ST-4 RD RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.8100 / $2.2000 | Buy Now |
DISTI #
000000000000779480
|
Sager | DIN Rail Terminal Blocks ST-4 RD Min Qty: 1 | 0 |
|
$2.3100 / $2.7000 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 670 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: red - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
450 In Stock |
|
$1.8400 / $2.1600 | Buy Now |
Part Details for 3037151
3037151 CAD Models
3037151 Part Data Attributes
|
3037151
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3037151
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Manufacturer Series | 3037151 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |