Part Details for 3037546 by Phoenix Contact
Overview of 3037546 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 3037546
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Spring-cage connection - number of connections: 4 - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: orange - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$3.0600 / $6.4700 | Buy Now |
DISTI #
000000000005181788
|
Sager | DIN Rail Terminal Blocks STS 4-QUATTRO OG | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Feed-through terminal block | 1800 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Spring-cage connection - number of connections: 4 - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: orange - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$3.0600 / $6.4700 | Buy Now |
Part Details for 3037546
3037546 CAD Models
3037546 Part Data Attributes:
|
3037546
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3037546
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |