-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK4585
|
Newark | +/- 50G Dc Accelerometer 1.0Mv/G |Te Connectivity 3038-0050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$163.1500 / $196.2700 | Buy Now |
DISTI #
99W2105
|
Newark | 3038-0050 Smt Accelerometer Rohs Compliant: Yes |Te Connectivity 3038-0050 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$141.9200 / $166.2500 | Buy Now |
DISTI #
223-1233-ND
|
DigiKey | ACCEL 50G ANALOG HERMETIC LCC Min Qty: 1 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$166.3170 / $181.4400 | Buy Now |
DISTI #
3038-0050
|
Avnet Americas | Accelerometer Single ±50g 2V to 10V 1mV/g 6-Pin CLCC - Bulk (Alt: 3038-0050) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 48 Weeks, 1 Days Container: Bulk | 0 |
|
$141.3168 / $170.0592 | Buy Now |
DISTI #
824-3038-0050
|
Mouser Electronics | Acceleration Sensor Modules DC Resp Accel SMT-mt Brdbnd 50g FS RoHS: Compliant | 0 |
|
$181.4400 | Order Now |
DISTI #
71023312
|
RS | Sensor, ACCELEROMETER 3038, Vibration, 3038-0050 | TE Connectivity 3038-0050 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$237.4300 | RFQ |
|
Future Electronics | 3038 Series 1mV/g Sensitivity Z Axis 1 kHz Analog Hermetic LCC Accelerometer RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 49 Weeks Container: Tray | 0Tray |
|
$179.6400 | Buy Now |
|
Future Electronics | 3038 Series 1mV/g Sensitivity Z Axis 1 kHz Analog Hermetic LCC Accelerometer RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 49 Weeks Container: Tray | 0Tray |
|
$179.6400 | Buy Now |
DISTI #
TSS3038-0050
|
Heilind Electronics | ACCELEROMETER 3038 VIBRATION | Americas - 0 in Stock |
|
$172.4544 / $174.7849 | Buy Now |
|
Onlinecomponents.com | 3038-0050 SMT Accelerometer RoHS: Compliant | 0 |
|
$151.3400 / $414.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3038-0050
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3038-0050
TE Connectivity
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 48 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |