Part Details for 3038529 by Phoenix Contact
Overview of 3038529 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 3038529
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ2868
|
Newark | Dinrail Terminal Block, 6Way, 12Awg, Blu Rohs Compliant: Yes |Phoenix Contact 3038529 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$5.0100 / $7.6900 | Buy Now |
DISTI #
3038529-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-28AWG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
97 In Stock |
|
$5.4175 / $7.8000 | Buy Now |
DISTI #
651-3038529
|
Mouser Electronics | DIN Rail Terminal Blocks STTB 2.5-TWIN BU RoHS: Compliant | 20 |
|
$5.4100 / $7.8000 | Buy Now |
|
Onlinecomponents.com | Double-level spring-cage terminal block - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 260 Factory Stock |
|
$5.5400 / $8.0600 | Buy Now |
DISTI #
000000000001075828
|
Sager | DIN Rail Terminal Blocks STTB 2.5-TWIN BU Min Qty: 50 | 0 |
|
$6.8100 / $7.3400 | Buy Now |
|
Dynamic Solutions GmbH | Double-level spring-cage terminal block | 1800 |
|
RFQ | |
DISTI #
3241112
|
element14 Asia-Pacific | DINRAIL TERMINAL BLOCK, 6WAY, 12AWG, BLU RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$5.7021 / $8.1931 | Buy Now |
DISTI #
3241112
|
Farnell | DINRAIL TERMINAL BLOCK, 6WAY, 12AWG, BLU RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 3 |
|
$4.8187 / $5.9857 | Buy Now |
|
Master Electronics | Double-level spring-cage terminal block - connection method: Spring-cage connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 260 Factory Stock |
|
$5.5400 / $8.0600 | Buy Now |
|
Neutron USA | Double-level spring-cage term block, 2row 6conn, AWG:28-12,W:5.2mm, STTB 2,5-TWIN BU | 50 |
|
$59.1500 | Buy Now |
Part Details for 3038529
3038529 CAD Models
3038529 Part Data Attributes
|
3038529
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3038529
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |