Part Details for 304-80064-01 by ept Connectors
Overview of 304-80064-01 by ept Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 304-80064-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9662
|
Newark | Connector, Din 41612, Rcpt, 30P, 3Row, Product Range:Type C/3 Series, No. Of Contacts:30Contacts, Gender:Receptacle, Pitch Spacing:2.54Mm, No. Of Rows:3 Row, Rows Loaded:A + B + C, Contact Plating:-, Contact Material:Copper Alloy, Rohs Compliant: Yes |Ept 304-80064-01 Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 / $2.4000 | Buy Now |
DISTI #
33P9381
|
Newark | Female, Solder, Ty C/3, Cl2, 30Way, Product Range:Type C/3 Series, No. Of Contacts:30Contacts, Gender:Receptacle, Pitch Spacing:2.54Mm, No. Of Rows:3 Row, Rows Loaded:A + B + C, Contact Plating:-, Contact Material:-, No. Of Mating Rohs Compliant: Yes |Ept 304-80064-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $2.7400 | Buy Now |
DISTI #
V99:2348_18812365
|
Arrow Electronics | Conn DIN 41612 F 30 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1812 | Americas - 2 |
|
$0.1928 | Buy Now |
Part Details for 304-80064-01
304-80064-01 CAD Models
304-80064-01 Part Data Attributes
|
304-80064-01
ept Connectors
Buy Now
Datasheet
|
Compare Parts:
304-80064-01
ept Connectors
Board Euro Connector, 30 Contact(s), 3 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPT GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARDS: DIN 41612, IEC 60603-2 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |