Part Details for 3040025 by Phoenix Contact
Overview of 3040025 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3040025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3754-ND
|
DigiKey | TERM BLK PLUG 2POS 5.2MM GRN YLW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
43 In Stock |
|
$5.2387 / $7.5400 | Buy Now |
DISTI #
651-3040025
|
Mouser Electronics | DIN Rail Terminal Blocks ST 2.5/ 1P PE | 72 |
|
$5.1800 / $7.5400 | Buy Now |
|
Onlinecomponents.com | Spring cage ground terminal block - connection method: Spring-cage/plug-in connection - number of connections: 2 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
42 In Stock |
|
$5.2500 / $7.4500 | Buy Now |
DISTI #
3040025
|
TTI | DIN Rail Terminal Blocks ST 2.5/ 1P PE pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$5.0800 / $5.7800 | Buy Now |
DISTI #
ST2.5/1P-PE
|
TME | Splice terminal: rail, 0.08÷2.5mm2, ways: 1, terminals: 1, ST, TS35 Min Qty: 1 | 0 |
|
$3.0900 / $3.9700 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 50 |
|
RFQ | |
DISTI #
000000000001075846
|
Sager | DIN Rail Terminal Blocks ST 2.5/ 1P PE Min Qty: 50 | 0 |
|
$6.7100 / $7.2200 | Buy Now |
|
Dynamic Solutions GmbH | Spring cage ground terminal block | 900 |
|
RFQ | |
|
Master Electronics | Spring cage ground terminal block - connection method: Spring-cage/plug-in connection - number of connections: 2 - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
42 In Stock |
|
$5.2500 / $7.4500 | Buy Now |
|
Neutron USA | Terminal Block, DIN Rail Ground SpringCage/Plug-in, 1level 2conn, 5.2mmW Grn-Yel, ST 2,5/ 1P-PE | 50 |
|
$55.1100 | Buy Now |
Part Details for 3040025
3040025 CAD Models
3040025 Part Data Attributes
|
3040025
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3040025
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |