Part Details for 3040044 by Phoenix Contact
Overview of 3040044 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3040044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3040044-ND
|
DigiKey | FEED-THROUGH TERMINAL BLOCK CONN Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6360 | Buy Now |
DISTI #
651-3040044
|
Mouser Electronics | DIN Rail Terminal Blocks PT 2,5-HEXA/3P RoHS: Compliant | 38 |
|
$3.1500 / $3.9900 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in / plug connection - number of connections: 6 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 35.3 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 30 Factory Stock |
|
$2.8400 / $3.7600 | Buy Now |
DISTI #
000000000005654219
|
Sager | DIN Rail Terminal Blocks PT 2,5-HEXA/3P Min Qty: 50 | 0 |
|
$3.4900 / $3.9200 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 2200 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in / plug connection - number of connections: 6 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 35.3 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 30 Factory Stock |
|
$2.8400 / $3.7600 | Buy Now |
Part Details for 3040044
3040044 CAD Models
3040044 Part Data Attributes
|
3040044
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3040044
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |