Part Details for 3040052 by Phoenix Contact
Overview of 3040052 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3040052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3040052-ND
|
DigiKey | GROUND MODULAR TERMINAL BLOCK CO Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5230 | Buy Now |
DISTI #
651-3040052
|
Mouser Electronics | DIN Rail Terminal Blocks PT 2,5-HEXA/3P-PE RoHS: Compliant | 0 |
|
$7.0400 / $9.3400 | Order Now |
|
Onlinecomponents.com | Ground modular terminal block - connection method: Push-in / plug connection - number of connections: 6 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 35.3 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$6.7400 / $9.1700 | Buy Now |
DISTI #
000000000005654221
|
Sager | DIN Rail Terminal Blocks PT 2,5-HEXA/3P-PE Min Qty: 50 | 0 |
|
$8.3300 / $8.9700 | Buy Now |
|
Dynamic Solutions GmbH | Ground modular terminal block | 950 |
|
RFQ | |
|
Master Electronics | Ground modular terminal block - connection method: Push-in / plug connection - number of connections: 6 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 35.3 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$6.7400 / $9.1700 | Buy Now |
Part Details for 3040052
3040052 CAD Models
3040052 Part Data Attributes
|
3040052
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3040052
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |