There are no models available for this part yet.
Overview of 3040067 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3040067 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3040067-ND
|
DigiKey | TERM BLK PLUG 4POS 5.2MM GRN YLW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
49 In Stock |
|
$10.8800 | Buy Now | |
DISTI #
651-3040067
|
Mouser Electronics | DIN Rail Terminal Blocks 5.2MM SPRG CAGE 28-12 AWG GRN/YL RoHS: Compliant | 51 |
|
$11.7200 / $16.2100 | Buy Now | |
Onlinecomponents.com | Protective conductor double-level terminal block - connection method: Spring-cage/plug-in connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: green-yellow - mounting type: NS 35/15 - NS 35/7,5 RoHS: Compliant | 47 Factory Stock |
|
$11.1000 / $15.1000 | Buy Now | ||
DISTI #
3040067
|
TTI | DIN Rail Terminal Blocks 5.2MM SPRG CAGE 28-12 AWG GRN/YL RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$10.5400 / $13.1300 | Buy Now | |
DISTI #
000000000001075850
|
Sager | DIN Rail Terminal Blocks 5.2MM SPRG CAGE 28-12 AWG GRN/YL Min Qty: 50 | 0 |
|
$13.4900 / $13.9800 | Buy Now | |
Dynamic Solutions GmbH | Protective conductor double-level terminal block | 4000 |
|
RFQ | |||
Master Electronics | Protective conductor double-level terminal block - connection method: Spring-cage/plug-in connection - cross section: 0.08 mm² - 4 mm² - AWG: 28 - 12 - width: 5.2 mm - color: green-yellow - mounting type: NS 35/15 - NS 35/7,5 RoHS: Compliant | 47 Factory Stock |
|
$11.1000 / $15.1000 | Buy Now |
CAD Models for 3040067 by Phoenix Contact
Part Data Attributes for 3040067 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Additional Feature
|
STANDARD: 94V-0, PA, SAFETY APPROVAL: GL; LR; RS; UL; VDE
|
Fastening Method
|
SPRING LOADED
|
Mounting Type
|
DIN RAIL
|
Number of Decks
|
2
|
Number of Rows
|
1
|
Number of Ways
|
4
|
Rated Current
|
22 A
|
Rated Voltage
|
500 V
|
Safety Approval
|
BV; CB; CSA; CUL; DNV; GOST
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|
Wire Cross Section
|
4 mm2
|
Wire Gauge
|
12 AWG
|
Related Parts for 3040067
-
3040054Terminals and Terminal Blocks
-
246Headers and Edge Type Connectors
-
3030747Assembly Items
-
30CTH02STRLRectifier Diodes
-
3036W4SXK99A10XD Type Connectors
-
3.0SMCJ58ATransient Suppressors
-
MC34163DWGSwitching Regulator or Controllers
-
2SK2090-T1-ASmall Signal Field-Effect Transistors
-
300DP1R2BLKM1QEToggle Switches